C&KE112SD1AV2GESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this E112SD1AV2GE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The E112SD1AV2GE push switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.6 mm long, 12.7 mm tall and 32.57 mm deep.