EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPDT |
Switch Configuration | ON Mom |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 4@125VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 40000 |
Actuator Length (mm) | 5.69 |
Number of Rows | 1 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 4.7 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Actuator/Terminals/N/A |
Seal Description | O-Ring/Epoxy/Process |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Body Length (mm) | 16.26 |
Bushing Length (mm) | 6.35 |
Body Depth (mm) | 8.13 |
Body Height (mm) | 11.68 |
Product Length (mm) | 16.26 |
Product Depth (mm) | 8.13 |
Product Height (mm) | 23.72 |