EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPDT |
Switch Configuration | ON Mom |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 1@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <50 |
Electrical Life (Cycles) | 60000 |
Actuator Length (mm) | 7.16 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 3.18 |
Terminal Pitch (mm) | 3.81 |
Seal Location | Terminals/N/A/N/A |
Seal Description | Epoxy/Splashproof Boot/Process |
Body Orientation | Vertical Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Body Length (mm) | 6.6 |
Bushing Length (mm) | 6.35 |
Body Depth (mm) | 12.7 |
Body Height (mm) | 12.7 |
Product Length (mm) | 6.6 |
Product Depth (mm) | 34.21 |
Product Height (mm) | 12.7 |