Reduced Price

C&KE125SD1A3BESwitch Push Button

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

Ideal for quick switching situations this E125SD1A3BE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The E125SD1A3BE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 6.6 mm tall and 26.845 mm deep.

1,380 parts: Ships in 3 days

    Total$65.80Price for 10

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,380 parts
      • Price: $6.58