C&K E125SD1V31BE Switch Push Button
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
7.16 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
4.7 | |
4.7 | |
Terminals/N/A/N/A | |
Epoxy/Splashproof Boot/Process | |
Straight | |
-30 | |
75 | |
Bulk | |
16.26 | |
6.35 | |
8.13 | |
11.68 | |
16.26 | |
8.13 | |
25.19 |
