EcliptekE1SEA40-8.704M TRCrystals
Crystal Resonator 8.704MHz ±30ppm (Tol) ±50ppm (Stability) 40pF FUND 90Ohm 2-Pin HC-49/UP SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal Resonator | |
8.704 | |
±30 | |
±50 | |
±5 | |
40 | |
90 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.2(Max) |
Package Width | 4.85(Max) |
Package Length | 11.6(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/UP SMD |
2 | |
Lead Shape | Flat |