EcliptekE1SJA18-4.000MTRCrystals
Crystal Resonator 4MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/UP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal Resonator | |
4 | |
±15 | |
±30 | |
±5 | |
18 | |
200 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.2(Max) |
Package Width | 4.85(Max) |
Package Length | 11.6(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/UP SMD |
2 | |
Lead Shape | Flat |