Reduced Price
C&KE203MD1V3QESwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
DPDT | |
ON OFF ON | |
Unthreaded | |
7.5@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Chrome | |
7.62 | |
2 | |
4.83 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
4.7 | |
O-Ring/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
16.26 | |
6.35 | |
11.43 | |
11.68 | |
16.26 | |
11.43 | |
25.65 |
This sealed E203MD1V3QE toggle switch from C&K Components is the best at minimizing lag between switches in your design. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The E203MD1V3QE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.26 mm long, 25.65 mm tall and 11.43 mm deep.