EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Inductive |
Module/IC Classification | Module |
Switching Mode | NO |
Sensing Distance (mm) | 4 |
Sensing Distance Range (mm) | 2 to 7 |
Response Frequency (Hz) | 1000 |
Output Type | PNP |
DC Supply Voltage (V) | 10 to 30 |
Typical Operating Supply Voltage (V) | 12|15|18|24 |
Maximum Operating Supply Voltage (V) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Hysteresis | 10% |
Body Material | Brass |
Body Style | Barrel |
Shielding | Shielded |
Terminal Type | Connector |
Mounting | Panel |
Package Height | 17 |
Package Width | 19.62 |
Package Length | 51 |
PCB changed | 4 |
Pin Count | 4 |