EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8528.52.00.00 |
Function | Combo Dual Serial/USB Controller |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 65 |
Minimum Storage Temperature (°C) | -40 |
Maximum Storage Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 6.4(Max) + 1.6 |
Package Width | 35 |
Package Length | 60 |
PCB changed | 35 |
Pin Count | 35 |