OmronE3G-MR19-USPhotoelectric Sensors
Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 10m 5-Pin
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Retro-Reflective | |
Light ON/Dark ON | |
Red LED | |
10 | |
1 to 5 | |
10000 | |
650 | |
30 | |
Relay | |
12VDC | |
240VDC | |
-25 | |
55 | |
Terminal Block | |
Polybutylene Terephthalate | |
IP67 | |
Mounting | Screw |
Package Height | 84.95 + 11(Max) |
Package Width | 29 |
Package Length | 68 |
PCB changed | 5 |
5 |