EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Switching Mode | Light ON/Dark ON |
Light Source | Infrared |
Maximum Sensing Distance (m) | 0.03 |
Shock Rating (g) | 50 |
Maximum Ambient Illumination (lux) | 10000 |
Peak Emission Wavelength (nm) | 950 |
Maximum Response Time (ms) | 1 |
Output Type | NPN |
Minimum Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 24VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Terminal Type | Pre-Wired |
Housing Material | Die-Cast Zinc |
IP Rating | IP67 |
Mounting | Screw |
Package Height | 20 |
Package Width | 52 |
Package Length | 72 |
PCB changed | 3 |
Pin Count | 3 |