OmronE3T-SR42 2MPhotoelectric Sensors
Photoelectric Sensor Retro-Reflective Dark ON NPN 0.2m 4-Pin
Compliant | |
4547648590358 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Retro-Reflective | |
Dark ON | |
Red LED | |
0.2 | |
100 | |
30 | |
2 to 20 | |
10000 | |
650 | |
1 | |
NPN | |
12VDC | |
24VDC | |
-25 | |
55 | |
Pre-Wired | |
Polybutylene Terephthalate | |
IP67 | |
Mounting | Screw |
Package Height | 7 |
Package Width | 11 |
Package Length | 24.5 |
PCB changed | 4 |
4 |