Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Fiber Optic | |
Light ON/Dark ON | |
Red LED | |
50 | |
30000 | |
625 | |
1 | |
PNP | |
12VDC | |
24VDC | |
-25 | |
55 | |
Connector | |
Polycarbonate | |
IP50 | |
Mounting | DIN Rail |
Package Height | 33.5 mm |
Package Width | 10 mm |
Package Length | 146.9 mm |
PCB changed | 4 |
4 |