OmronE3Z-FDN22Photoelectric Sensors
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diffuse-Reflective | |
Light ON/Dark ON | |
Red LED | |
0.3 | |
50 | |
10000 | |
624 | |
0.5 | |
NPN | |
10VDC | |
30VDC | |
-25 | |
55 | |
Connector | |
Acrylonitrile Butadiene Styrene | |
IP67/IP69K | |
Package Height | 47.4 |
Package Width | 15 |
Package Length | 31 |
PCB changed | 4 |
4 |