Reduced Price
OmronE3ZFTN21Photoelectric Sensors
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 20m 4-Pin
Supplier Unconfirmed | |
4548583448100 | |
Unconfirmed | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Thru-beam | |
Light ON/Dark ON | |
Red LED | |
20 | |
50 | |
2(Min) | |
10000 | |
624 | |
0.5 | |
NPN | |
10VDC | |
30VDC | |
-25 | |
55 | |
Connector | |
Acrylonitrile Butadiene Styrene | |
IP67/IP69K | |
Package Height | 47.4 |
Package Width | 15 |
Package Length | 31 |
PCB changed | 4 |
4 |