OmronE3ZR61Photoelectric Sensors
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 4m 4-Pin
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Retro-Reflective | |
Light ON/Dark ON | |
Red LED | |
4 | |
50 | |
2 to 10 | |
10000 | |
660 | |
1 | |
NPN | |
12VDC | |
24VDC | |
-25 | |
55 | |
Pre-Wired | |
Polybutylene Terephthalate | |
IP67 | |
Mounting | Screw |
Package Height | 20 |
Package Width | 10.8 |
Package Length | 33.1 |
PCB changed | 4 |
4 |
Changes in light frequencies are no match for the E3Z-R61 photoelectric sensor from Omron. This device has a maximum of 24 VDC. It has a npn output. This part has a minimum operating temperature of -25 °C and a maximum of 55 °C.