OmronE3ZLL86Photoelectric Sensors
Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.3m 4-Pin
Compliant | |
4547648678766 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Background Suppression | |
Light ON/Dark ON | |
Red LED | |
0.3 | |
3 to 15 | |
10000 | |
655 | |
1 | |
PNP | |
12VDC | |
24VDC | |
-10 | |
55 | |
Connector | |
Polybutylene Terephthalate | |
IP67 | |
Mounting | Screw |
Package Height | 43.5 |
Package Width | 10.8 |
Package Length | 20 |
PCB changed | 4 |
4 |