OmronE3ZMV86Photoelectric Sensors
Photoelectric Sensor Diffuse-Reflective PNP 0.012m
Compliant | |
4547648689366 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diffuse-Reflective | |
White LED | |
0.012 | |
50 | |
10000 | |
700 | |
0.05 | |
PNP | |
10VDC | |
30VDC | |
-40 | |
60 | |
Connector | |
Stainless Steel | |
IP67 | |
Mounting | Desktop |
Package Height | 32.2 |
Package Width | 10.8 |
Package Length | 21 |