Delta ElectronicsE48SH12010NRFADC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.5(Max) - 0.9(Min) mm |
Package Width | 22.8 mm |
Package Length | 58.4 mm |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down E48SH12010NRFA DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 123 °C.