WOLFSPEED, INCE4D02120ERectifiers
Diode Schottky SiC 1.2KV 8A 3-Pin(2+Tab) TO-252 Tube Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Schottky Diode | |
SiC | |
Single Dual Cathode | |
Maximum DC Reverse Voltage (V) | 1200 |
1200 | |
8 | |
1.8@2A | |
50 | |
153(Typ) | |
50000 | |
-55 | |
175 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Width | 6.25(Max) |
Package Length | 7.34(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 |
EDA / CAD Models |