Pulse ElectronicsE5566-Q0LK22-LConnector Telephone and Telecom
Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
A secure connection has never been easier to retain with this modular jack E5566-Q0LK22-L telephone and telecom connector from Pulse. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. It has a female type gender. This connector has a single port. Its pitch is 1.02 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A. E5566-Q0LK22-L is housed in gray nylon. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 12.2 mm long, 14.5 mm tall and 13.5 mm deep.