Microchip Technology E6486 Sensor Development Boards and Kits
QT60326/QT60486 Touch Sensor Development Kit Win 98/Win 98SE/Win 2000/Win NT4/Win XP OS
Product Technical Specifications
EAR99 | |
Unconfirmed | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Development Kit | |
QT60326/QT60486 | |
Touch | |
RS232 | |
Win 2000|Win 98|Win 98SE|Win NT4|Win XP | |
QmBtn | |
5(Typ) |
-
Dev Kit Description
It Designed to evaluate and develop applications using Atmel QT60326 or QT60486 ICs, the kit lets designers develop matrix applications using Quantum's QMatrix™ range of ICs and experiment with QT matrix sensing through any material. The included sample matrix panel adheres to the back of almost any panel
-
Dev Kit Features
- QT matrix sensing through material of choice
- Wide variety of panel sizes and shapes
-
Dev Kit Additional Information