WOLFSPEED, INCE6D16065ARectifiers
Diode Schottky SiC 650V 54A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Schottky Diode | |
SiC | |
Single | |
Maximum DC Reverse Voltage (V) | 650 |
650 | |
54 | |
123 | |
1.5@16A | |
50 | |
143000 | |
-55 | |
175 | |
Automotive | |
Mounting | Through Hole |
Package Height | 9.14(Max) |
Package Width | 4.7(Max) |
Package Length | 10.41(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
2 |