WOLFSPEED, INCE6D20065DRectifiers
Diode Schottky SiC 650V 68A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
EAR99 | |
Obsolete | |
EA | |
Automotive | Yes |
PPAP | Yes |
Schottky Diode | |
SiC | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 650 |
650 | |
68 | |
84 | |
1.5@10A | |
50 | |
93000 | |
-55 | |
175 | |
Automotive | |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-247 |
3 |