WOLFSPEED, INCE6D40065GRectifiers
Diode Schottky SiC 650V 131A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Schottky Diode | |
SiC | |
Single Dual Cathode | |
Maximum DC Reverse Voltage (V) | 650 |
650 | |
131 | |
245 | |
1.5@40A | |
150 | |
366000 | |
-55 | |
175 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
3 |