Elo Touch Solutions, IncE814870All-in-One PCs
All In One PCs Intel Celeron E1500 Dual Core 17in TFT LCD Display
Compliant | |
Obsolete | |
Automotive | Unknown |
Intel | |
Celeron | |
E1500 | |
Dual Core | |
2.2G | |
13 | |
800M | |
Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | |
Intel G41 Express | |
512K | |
AMI | |
DDR2 | |
DIMM | |
4G | |
1 | |
Yes | |
6 | |
2 | |
0 | |
Yes | |
No | |
1@Line In/1@Line Out | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1000Mbps | |
IEEE 802.11b/g/n | |
TFT LCD | |
Intel GMA X4500 | |
17 | |
1280x1024 | |
1 | |
0 | |
2.5in | |
HDD | |
160G | |
SATA | |
100 | |
240 | |
12 | |
150(Max) | |
0 | |
35 | |
20 | |
80 | |
8300 | |
387 | |
96 | |
330 |