EcliptekEA2532LA18-24.000M TRCrystals
Crystal Resonator 24MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Supplier Package | CSMD |
4 |
EDA / CAD Models |