EcliptekEA2532QA18-14.7456M TRCrystals
Crystal Resonator 14.7456MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 100Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal Resonator | |
14.7456 | |
±15 | |
±20 | |
±3 | |
18 | |
100 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |