EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Sensor Type | Light to Current |
Lux Range (lux) | 0 to 1000 |
Peak Wavelength (nm) | 560 |
Typical Fall Time (ns) | 1130000 |
Typical Rise Time (ns) | 360000 |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Light Current (uA) | 300 |
Typical Dark Current (uA) | 0.05 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Diameter | 5 |
Mounting | Through Hole |
Package Height | 3.2 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |