SwitchcraftEAC333Connector Power
Conn Power M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Easily connect a power supply to a circuit with this EAC333 power connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. Its pitch is 14.02 mm. EAC333 is housed in polyester. This device has a maximum current rating of 15 A. This power connector has an operating temperature range of -55 °C to 65 °C. Its 3 terminals use the solder termination method. This product is 27.9 mm tall.