| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3.2 |
| Package Length | 2.7 |
| PCB changed | 4 |
| Standard Package Name | SMD |
| Supplier Package | Mini-SMD |
| 4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
