EVERLIGHT Electronics Co., LtdEADCF040GA2LED Displays Segmented
Displays Panel 4DIGIT 35LED Brilliant Yellow Green CA 16-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
4 | |
Brilliant Yellow Green | |
35 | |
0.4 | |
Numeric | |
8900 | |
573 | |
575 | |
Common Anode | |
25 | |
100 | |
10 | |
5 | |
2.4 | |
60 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 12.8 |
Package Length | 40.2 |
PCB changed | 16 |
Standard Package Name | DIM |
Supplier Package | DIP Module |
16 |