EVERLIGHT Electronics Co., LtdEADCF056RA1LED Displays Segmented
Displays Panel 4DIGIT 8LED Brilliant Red CC 12-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
4 | |
Brilliant Red | |
8 | |
0.56 | |
Numeric | |
17600 | |
624 | |
632 | |
Common Cathode | |
25 | |
100 | |
10 | |
5 | |
2.4 | |
60 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19 |
Package Length | 50.4 |
PCB changed | 12 |
Standard Package Name | DIM |
Supplier Package | DIP Module |
12 |