EVERLIGHT Electronics Co., LtdEADST040RA1LED Displays Segmented
Displays Panel 3DIGIT 24LED Brilliant Red CC 12-Pin DIP SMD Module T/R
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
3 | |
Brilliant Red | |
24 | |
0.39 | |
Numeric | |
17600 | |
624 | |
632 | |
Common Cathode | |
25 | |
10 | |
10 | |
5 | |
2.4 | |
60 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.75 |
Package Width | 15 |
Package Length | 29.4 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP SMD Module |
12 |