EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Transmission Distance (m) | 8(Min) |
Viewing Orientation (°) | 45/45 |
Subcarrier Frequency (kHz) | 36 |
Peak Wavelength (nm) | 940 |
Low Level Pulse Width (us) | 800 |
High Level Pulse Width (us) | 800 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Supply Current (mA) | 1.2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Tape and Reel |