EVERLIGHT Electronics Co., LtdEASV1003BA0LEDs
LED Uni-Color Blue 468nm 2-Pin SMD-B T/R
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Rectangular | |
Water Clear | |
Top Mount | |
180mcd(Max) | |
475(Max) | |
468 | |
125 | |
25 | |
20 | |
3.7 | |
5 | |
110 | |
-40 | |
85 | |
No | |
Blue | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.3 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD-B |
2 |