Stanley Electric Co., LtdEAY5305SLEDs
LED Uni-Color Yellow 580nm 2-Pin T-1 3/4 Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
GaAsP | |
Circular | |
5x5x6.6 | |
Colorless Non Diffused | |
Top Mount | |
45mcd | |
590 | |
580 | |
35 | |
50 | |
20 | |
2.5 | |
4 | |
125 | |
-30 | |
85 | |
No | |
Yellow | |
No | |
No | |
Bulk | |
Diameter | 5.6 |
Mounting | Through Hole |
Package Height | 7.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |