EcliptekEB13E2C2H-27.000M TRSMD Crystal Oscillators
Oscillator XO 27MHz ±100ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
27 | |
±100 | |
15 | |
55 | |
LVCMOS | |
3.135 | |
3.465 | |
3.3 | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | Corner Concave |