EcliptekEB16E2J2H-25.000M TRSMD Crystal Oscillators
Oscillator XO 25MHz ±25ppm 15pF LVCMOS 55% 1.8V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
25 | |
±25 | |
15 | |
55 | |
LVCMOS | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | Corner Concave |