EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.50 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 3 |
Coil Current (mA) | 46.65 |
Coil Resistance (Ohm) | 64.3 |
Maximum Pick-Up Voltage | 2.25VDC |
Minimum Dropout Voltage | 2.25VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 2 |
Release Time (ms) | 1 |
Relay Construction | Latching Double Coil |
Contact Material | Silver Alloy/Gold Plated |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Product Weight (g) | 1.5 |
Product Length (mm) | 14.3 |
Product Depth (mm) | 11.5 |
Product Height (mm) | 5.4 |