Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
ON (ON) | |
3@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
3.9 | |
Terminals | |
Epoxy | |
Straight | |
-10 | |
70 |
Never worry about turning off components or cutting off certain sections of a circuit with this EB2011 push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has an operating temperature range of -10 °C to 70 °C. The EB2011 push switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC.