EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.50 |
Automotive | Yes |
PPAP | Unknown |
Type | Crystal Resonator |
Standard Frequency (MHz) | 30 |
Frequency Tolerance (ppm) | ±15 |
Frequency Stability (ppm) | ±30 |
Frequency Aging (ppm/Year) | ±3 |
Load Capacitance (pF) | 12 |
Series Resistance (Ohm) | 50 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Supplier Package | CSMD |
Pin Count | 4 |