ALPS ALPINE CO., LTDEC10E1220505Mechanical Encoders
Mechanical Encoder Rotary Incremental Hollow 0.005N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | Unknown |
PPAP | Unknown |
Compact Encoder | |
2 | |
Rotary | |
Hollow | |
12 | |
PC Pin | |
0.005 | |
100000 | |
Digital Square Wave | |
No | |
5VDC | |
-40 | |
85 | |
Quadrature | |
Incremental | |
Through Hole | |
Bulk | |
Right Angle | |
3.6 | |
9.8 | |
6.1 | |
10.6 |
EDA / CAD Models |