EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.50 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 4.5 |
Coil Current (mA) | 22.22 |
Coil Resistance (Ohm) | 202.5 |
Maximum Contact Resistance (mOhm) | 100 |
Insulation Resistance (MOhm) | 1000 |
Maximum Pick-Up Voltage | 3.38VDC |
Minimum Dropout Voltage | 3.38VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 2 |
Operate Time (ms) | 2 |
Release Time (ms) | 1 |
Relay Construction | Latching Single Coil |
Contact Material | Silver Alloy/Gold Plated |
Maximum Switching Power | 60W|125VA |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Product Weight (g) | 1.9 |
Product Length (mm) | 15 |
Product Depth (mm) | 7.5 |
Product Height (mm) | 9.4 |