TDKEC230XGas Discharge Tubes - GDTs
Gas Discharge Tubes 230VDC 5kADC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
230 | |
10 | |
5 | |
1.5 | |
Axial | |
Tape and Reel | |
Through Hole |
Protect your power transmission line or distribution system with this 2-electrode EC230X surge arrestor manufactured from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.05 mm long with a diameter of 8 mm.