EcliptekEC2600TS-125.000M TRSMD Crystal Oscillators
Oscillator XO 125MHz ±100ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
125 | |
±100 | |
±5 | |
15 | |
60 | |
LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | Concave Side |