EcliptekEC2625ETTTS-75.000M TRSMD Crystal Oscillators
Oscillator XO 75MHz ±25ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
75 | |
±25 | |
±5 | |
15 | |
55 | |
LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | Concave Side |