Reduced Price
EcliptekEC3625ETTTS-12.000M TRSMD Crystal Oscillators
Oscillator XO 12MHz ±25ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Supplier Package | CSMD |
4 | |
Lead Shape | Concave Side |
EDA / CAD Models |