EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 5 |
Output Current (A) | 0.2(Typ) |
Output Power (W) | 1 |
Minimum Isolation Voltage | 1500VDC |
Switching Frequency (kHz) | 250(Typ) |
Switching Regulator | Yes |
Load Regulation | 15% |
Line Regulation | 1.2%(Typ) |
Efficiency (%) | 82(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10 mm |
Package Width | 6 mm |
Package Length | 11.5 mm |
PCB changed | 4 |
Supplier Package | SIP Module |
Pin Count | 4 |